E21240 | IFM electronic
Mounting kit, 45 x 12 x 27.5 mm for optoelectronic sensors, E21240
Order No.: 82P2390
EAN: 4021179248488
MPN:
E21240
Unit Price (€ / pc.)
13.1495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1495 €
5 pcs.
12.5069 €
10 pcs.
11.9119 €
15 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E21240, IFM electronic
Features
- Complete mounting set for photoelectric sensors
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each sensor position possible due to free movement in all directions
Technical specifications
Product type | Montagesatz | |
Version | 45 x 12 x 27,5 mm | |
Suitable for | optoelektronische Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |