E21248 | IFM electronic
Cooling/protective housing, 112 x 70 x 108 mm for distance sensors, E21248
Order No.: 82P8919
EAN: 4021179259552
MPN:
E21248
Unit Price (€ / pc.)
409.6813 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cooling boxes and protective housings, E21248, IFM electronic
Cooling boxes and protective housings use for ambient temperatures up to 180 °C.
Features
- Robust metal housing with integrated cooling circuit
- Water or air cooling possible
Technical specifications
Version | 112 x 70 x 108 mm | |
Suitable for | Abstandssensoren | |
Product type | Kühl-/Schutzgehäuse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |