E21254 | IFM electronic

E21254, Reflector for retro-reflective sensors, 30infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2391
EAN: 4021179259569
MPN:
E21254
IFM electronic
E21254 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
5 pcs.
11.3288 €
10 pcs.
10.7933 €
15 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflector, E21254, IFM electronic

Features

  • For the reliable operation of retro-reflective sensors
  • Easy mounting using only two screws
  • Suitable for red light and infrared light
Technical specifications
Version 30 x 82 x 7.2 mm
Suitable for reflected light barriers
Accessory Type reflector
Logistics
Country of origin DE
Customs tariff number 90029000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes