E21267 | IFM electronic
E21267, Reflector for retro-reflective sensors, 20infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2392
EAN: 4021179273312
MPN:
E21267
Unit Price (€ / pc.)
37.4374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.44 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4374 €
3 pcs.
35.8190 €
5 pcs.
34.3315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E21267, IFM electronic
Features
- For the reliable operation of retro-reflective sensors
- Easy mounting using only two screws
- Suitable for red light and infrared light
- For applications in hygienic and wet areas in the food industry
- For use in high temperatures
Technical specifications
Version | 20 x 32 x 3.5 mm | |
Suitable for | reflected light barriers | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |