E21269 | IFM electronic
Reflector, 61 x 51.5 x 8 mm for reflected light barriers, E21269
Unit Price (€ / pc.)
43.7920 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
43.79 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7920 €
3 pcs.
41.8761 €
5 pcs.
40.1387 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, E21269, IFM electronic
Features
- For the reliable operation of retro-reflective sensors
- Easy mounting using only two screws
- Suitable for red light and infrared light
- For applications in hygienic and wet areas in the food industry
- For use in high temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 61 x 51.5 x 8 mm | |
| Suitable for | reflected light barriers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90029000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |