E21270 | IFM electronic
Reflector, 100 x 100 x 9.5 mm for reflected light barriers, E21270
Order No.: 82P2395
EAN: 4021179273343
MPN:
E21270
Unit Price (€ / pc.)
61.8562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.86 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8562 €
3 pcs.
59.1787 €
5 pcs.
56.7273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E21270, IFM electronic
Features
- For the reliable operation of retro-reflective sensors
- Easy mounting using only two screws
- Suitable for red light and infrared light
- For applications in hygienic and wet areas in the food industry
- For use in high temperatures
Technical specifications
Accessory Type | Reflektor | |
Version | 100 x 100 x 9,5 mm | |
Suitable for | Reflexlichtschranken |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |