E21272 | IFM electronic
Mounting kit, 30.8 x 1.5 x 43.2 mm for optoelectronic sensors, E21272
Order No.: 82P2397
EAN: 4021179273367
MPN:
E21272
Unit Price (€ / pc.)
34.7242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.72 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7242 €
3 pcs.
33.0820 €
5 pcs.
31.1066 €
10 pcs.
29.3573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E21272, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Each sensor position possible due to free movement in all directions
Technical specifications
Product type | Montagesatz | |
Version | 30,8 x 1,5 x 43,2 mm | |
Suitable for | optoelektronische Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |