E21278 | IFM electronic
Pinhole, 33.5 x 12.5 x 2.8 mm for O6E / O6S designs, E21278
Order No.: 82P8930
EAN: 4021179305778
MPN:
E21278
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pinhole mask, E21278, IFM electronic
Pinhole mask for types O6E / O6S.
Technical specifications
Version | 33,5 x 12,5 x 2,8 mm | |
Suitable for | O6E / O6S Bauformen | |
Product type | Lochblende |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |