E21281 | IFM electronic
Slotted cover, 1 x 8 mm for optoelectronic sensors, E21281
Unit Price (€ / pc.)
21.7889 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7889 €
5 pcs.
20.7536 €
10 pcs.
19.5160 €
15 pcs.
18.4093 €
*incl. VAT plus shipping costs
Subject to prior sale
Slot mask, E21281, IFM electronic
Slot mask, 33.5 x 12.5 x 2.8 mm infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | slotted cover | |
| Version | 1 x 8 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |