E21282 | IFM electronic

Slotted cover, 2 x 8 mm for optoelectronic sensors OF, E21282

Order No.: 82P2402
EAN: 4021179305808
MPN:
E21282
E21282 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
21.7889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.79 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7889 €
5 pcs.
20.7536 €
10 pcs.
19.5160 €
15 pcs.
18.4093 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slot mask, E21282, IFM electronic

Slot mask, 33.5 x 12.5 x 2.8 mm, infrared light, lens type standard (28 x 21).

Technical specifications
Product type Schlitzblende
Version 2 x 8 mm
Suitable for optoelektronische Sensoren OF
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes