E21298 | IFM electronic

Mounting kit, round profile, Ø 10 mm for optoelectronic sensors, E21298

Order No.: 82P2408
EAN: 4021179315616
MPN:
E21298
IFM electronic
E21298 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
34.7242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.72 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7242 €
3 pcs.
33.0820 €
5 pcs.
31.1066 €
10 pcs.
29.3573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E21298, IFM electronic

Features

  • Easy, quick and inexpensive fixing
  • For the safe mounting of photoelectric sensors
  • Robust stainless steel design for use in harsh industrial environments
Technical specifications
Ausführung Rundprofil, Ø 10 mm
Geeignet für optoelektronische Sensoren
Zubehörart Montageset
Logistics
Ursprungsland SG
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes