E21299 | IFM electronic
E21299, Reflector for retro-reflective sensors, 61infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2409
EAN: 4021179333023
MPN:
E21299
Unit Price (€ / pc.)
25.4541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.45 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4541 €
3 pcs.
24.2522 €
5 pcs.
22.8004 €
10 pcs.
21.5271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E21299, IFM electronic
Features
- For the reliable operation of retro-reflective sensors
- Easy mounting using only two screws
- Suitable for red light and infrared light
Technical specifications
Version | 61 x 51.5 x 8 mm | |
Suitable for | reflected light barriers | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |