E21303 | IFM electronic
E21303, Glass protective pane, 44.8 x 44.8 x 5.1 minfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2411
EAN: 4021179338516
MPN:
E21303
Unit Price (€ / pc.)
179.5829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
179.58 € *
Price list
Quantity
Price per unit*
1 pcs.
179.5829 €
3 pcs.
174.8824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glass protective pane, E21303, IFM electronic
Protective pane for vision sensors; 44.8 x 44.8 x 5.1 mm.
Technical specifications
Version | 44.8 x 44.8 x 5.1 mm | |
Suitable for | vision sensors | |
Accessory Type | protective screen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |