E21328 | IFM electronic
Mounting bracket, 8.5 x 36.6 x 12.4 mm for OCF, E21328
Order No.: 82P2412
EAN: 4021179330404
MPN:
E21328
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
5 pcs.
16.6957 €
10 pcs.
15.9222 €
15 pcs.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E21328, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For the safe fastening of fibre optic sensors
Technical specifications
Product type | Montagewinkel | |
Version | 8,5 x 36,6 x 12,4 mm | |
Suitable for | OCF |
Download
Logistics
Country of origin | SG |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |