E2D101 | IFM electronic

Mounting kit, round profile, Ø 12 mm for optical distance sensors, E2D101

Order No.: 82P2420
EAN: 4021179042000
MPN:
E2D101
IFM electronic
E2D101 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
62.3679 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.37 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3679 €
3 pcs.
59.6666 €
5 pcs.
57.1914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E2D101, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For mounting to a mounting rod
  • Each sensor position possible due to free movement in all directions
Technical specifications
Ausführung Rundprofil, Ø 12 mm
Geeignet für optische Abstandssensoren
Zubehörart Montageset
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes