E2D118 | IFM electronic
Mounting kit, round profile, Ø 12 mm for optical distance sensors, E2D118
Order No.: 82P2423
EAN: 4021179324137
MPN:
E2D118
Unit Price (€ / pc.)
45.0653 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.07 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0653 €
3 pcs.
43.1137 €
5 pcs.
41.3168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E2D118, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Each sensor position possible due to free movement in all directions
Technical specifications
Product type | Montagesatz | |
Version | Rundprofil, Ø 12 mm | |
Suitable for | optische Abstandssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |