E30013 | IFM electronic

Weld-in adapter, 150 bar/15 MPa, G 1, Ø 50 mm for process sensors, E30013

Order No.: 82P2430
EAN: 4021179053440
MPN:
E30013
E30013 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
70.8288 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.83 € *
Price list
Quantity
Price per unit*
1 pcs.
70.8288 €
3 pcs.
67.7586 €
5 pcs.
64.9502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Welding adapter, E30013, IFM electronic

Features

  • Welding adapter for process sensors
  • For use in industrial and hygienic applications
  • Robust stainless steel design for use in harsh industrial environments
  • High pressure rating
Technical specifications
Accessory Type Einschweißadapter
Version 150 bar/15 MPa, G 1, Ø 50 mm
Suitable for Prozesssensoren
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes