E30016 | IFM electronic

Cutting ring fitting, 50 bar/5 MPa, Ø 10 mm, G 1/2 for temperature sensors, E30016

Order No.: 82P2431
EAN: 4021179053471
MPN:
E30016
E30016 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
49.2184 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.22 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2184 €
3 pcs.
47.0764 €
5 pcs.
45.1129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Progressive ring fitting, E30016, IFM electronic

Features

  • Quick and easy mounting of temperature sensors
  • User-friendly setting of the requested immersion depth of the sensor
  • Robust design for use in harsh industrial environments
  • High pressure rating
Technical specifications
Accessory Type Schneidringverschraubung
Version 50 bar/5 MPa, Ø 10 mm, G 1/2
Suitable for Temperatursensoren
Logistics
Country of origin DE
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes