E30025 | IFM electronic
Compression fitting, 1 bar/0.1 MPa, Ø 6-Ø 10 mm, 1/2" NPT for process sensors, E30025
Order No.: 82P2436
EAN: 4021179053563
MPN:
E30025
Unit Price (€ / pc.)
47.9808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.98 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9808 €
3 pcs.
45.8983 €
5 pcs.
43.9943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp fitting, E30025, IFM electronic
Features
- For the installation of temperature sensors in containers and pipes
- Easy, quick and secure mounting
- Stable fixing by screwing in
- Use in liquids and gases
- Easy adjustment of the immersion depth of the sensor
Technical specifications
Product type | Klemmverschraubung | |
Version | 1 bar/0,1 MPa, Ø 6-Ø 10 mm, 1/2" NPT | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |