E30047 | IFM electronic
E30047, Progressive ring fitting, Sensor connectioinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2438
EAN: 4021179053785
MPN:
E30047
Unit Price (€ / pc.)
49.2065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.21 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2065 €
3 pcs.
47.0764 €
5 pcs.
45.1248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Progressive ring fitting, E30047, IFM electronic
Features
- Quick and easy mounting of temperature sensors
- User-friendly setting of the requested immersion depth of the sensor
- Robust design for use in harsh industrial environments
- High pressure rating
Technical specifications
Suitable for | temperature sensors | |
Accessory Type | cutting ring fitting |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |