E30056 | IFM electronic
E30056, Welding adapter for process sensors, staininfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2442
EAN: 4021179053877
MPN:
E30056
Unit Price (€ / pc.)
84.3591 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.36 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3591 €
3 pcs.
80.7058 €
5 pcs.
77.3619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding adapter, E30056, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial and hygienic applications
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
Technical specifications
Version | 50 bar | |
Suitable for | process sensors | |
Accessory Type | weld-in adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |