E30057 | IFM electronic
Throttle screw for pressure sensors with M5 internal thread, E30057
Order No.: 82P2443
EAN: 4021179053884
MPN:
E30057
Unit Price (€ / pc.)
13.0900 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
5 pcs.
12.4355 €
10 pcs.
11.8643 €
15 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale
Damping screw, E30057, IFM electronic
Features
- For installation in pressure sensors
- Efficient protection of the pressure measuring cell against pressure peaks
- For damping pressure peaks in low-viscosity media
Technical specifications
Suitable for | Drucksensoren mit M5-Innengewinde | |
Product type | Drosselschraube |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |