E30058 | IFM electronic
Screw-in adapter, 800 bar/80 MPa, G 1/4, 1/4" NPT for pressure sensors, E30058
Order No.: 82P2444
EAN: 4021179053891
MPN:
E30058
Unit Price (€ / pc.)
41.6500 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6500 €
3 pcs.
39.8531 €
5 pcs.
38.1990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E30058, IFM electronic
Features
- For the installation of pressure sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and mobile hydraulics
- Very high pressure rating
- Stable fixing by screwing in
Technical specifications
Product type | Einschraubadapter | |
Version | 800 bar/80 MPa, G 1/4, 1/4" NPT | |
Suitable for | Drucksensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |