E30091 | IFM electronic

Thread cover, D=24 / L=15.5 mm for temperature sensors, E30091

Order No.: 82P8870
EAN: 4021179054225
MPN:
E30091
E30091 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
57.0248 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.0248 €

Thread cover, E30091, IFM electronic

Thread cover for temperature sensors.

Features

  • Reliable cover of the thread when installed in hygienic areas
  • Robust stainless steel design for use in harsh industrial environments
Technical specifications
Version D=24 / L=15,5 mm
Suitable for Temperatursensoren
Product type Gewindeabdeckung
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes