E30122 | IFM electronic
Weld-in adapter, 50 bar/5 MPa, G 1, Ø 50 mm for process sensors, E30122
Order No.: 82P2457
EAN: 4021179241465
MPN:
E30122
Unit Price (€ / pc.)
76.6479 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.65 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6479 €
3 pcs.
73.3278 €
5 pcs.
70.2814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding adapter, E30122, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial and hygienic applications
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
Technical specifications
Accessory Type | Einschweißadapter | |
Version | 50 bar/5 MPa, G 1, Ø 50 mm | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |