E30133 | IFM electronic
Screw-in adapter, 800 bar/80 MPa, G 1/4, 1/2" NPT for pressure sensors, E30133
Order No.: 82P2462
EAN: 4021179263726
MPN:
E30133
Unit Price (€ / pc.)
48.6829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.68 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6829 €
3 pcs.
46.5885 €
5 pcs.
44.6488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E30133, IFM electronic
Features
- For the installation of pressure sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and mobile hydraulics
- High pressure rating
- Stable fixing by screwing in
Technical specifications
Product type | Einschraubadapter | |
Version | 800 bar/80 MPa, G 1/4, 1/2" NPT | |
Suitable for | Drucksensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |