E30137 | IFM electronic
E30137, screw-in adapterinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2465
EAN: 4021179270533
MPN:
E30137
Unit Price (€ / pck.)
140.2653 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
140.27 € *
Price list
Quantity
Price per unit*
1 pck.
140.2653 €
3 pck.
136.3859 €
5 pck.
132.7207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E30137, IFM electronic
Features
- For the installation of pressure sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and mobile hydraulics
- High pressure rating
- Stable fixing by screwing in
Technical specifications
Suitable for | vibration sensors | |
Accessory Type | screw-in adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |