E30143 | IFM electronic
E30143, Screw-in adapter for process sensors, Sensinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2470
EAN: 4021179282000
MPN:
E30143
Unit Price (€ / pc.)
35.0812 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.08 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0812 €
3 pcs.
33.4152 €
5 pcs.
31.4279 €
10 pcs.
29.6667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E30143, IFM electronic
Features
- For the installation of pressure sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and mobile hydraulics
- High pressure rating
- Stable fixing by screwing in
Technical specifications
Suitable for | process sensors | |
Accessory Type | screw-in adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |