E30150 | IFM electronic
E30150, Welding adapter for process sensors, Pressinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2477
EAN: 4021179314725
MPN:
E30150
Unit Price (€ / pc.)
77.1596 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.16 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1596 €
3 pcs.
73.8157 €
5 pcs.
70.7574 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding adapter, E30150, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial and hygienic applications
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
Technical specifications
Version | 25 bar | |
Suitable for | process sensors | |
Accessory Type | weld-in adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |