E30161 | IFM electronic
E30161, grinding protection for the installation oinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2483
EAN: 4021179347426
MPN:
E30161
Unit Price (€ / pck.)
110.1345 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
110.13 € *
Price list
Quantity
Price per unit*
1 pck.
110.1345 €
3 pck.
107.0881 €
5 pck.
104.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grinding protection, E30161, IFM electronic
Features
- Grinding protection for welding adapters to protect the sealing edge
Technical specifications
Suitable for | installation of Aseptoflex Vario weld-in adapters | |
Accessory Type | sanding protection |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
SVHC free | Yes |