E30393 | IFM electronic
E30393, Thermowell for temperature sensors, Pressuinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2485
EAN: 4021179054461
MPN:
E30393
Unit Price (€ / pc.)
115.8584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.86 € *
Price list
Quantity
Price per unit*
1 pcs.
115.8584 €
3 pcs.
112.6573 €
5 pcs.
109.6228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection tube, E30393, IFM electronic
Features
- Efficient long-time protection of the temperature sensor
- Protection against aggressive media and high process pressures
- Easy replacement of the temperature sensor during operation
- For use in hygienic applications
- Approved for the requirements of the food and beverage industry
Technical specifications
Version | 300 bar | |
Suitable for | temperature sensors | |
Accessory Type | protective tube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |