E30421 | IFM electronic
E30421, Angle bracket, 40 x 50 x 64 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2494
EAN: 4021179280235
MPN:
E30421
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
5 pcs.
12.6259 €
10 pcs.
12.0309 €
15 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E30421, IFM electronic
Features
- For free-standing mounting and wall mounting of pressure sensors
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- Secure hold for the sensor
Technical specifications
Version | 40 x 50 x 64 mm | |
Suitable for | pressure sensors | |
Accessory Type | mounting bracket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |