E30442 | IFM electronic
Molded seal, 10 piece, EPDM, ID 11.6 mm for sensors, E30442
Order No.: 82P2499
EAN: 4021179309912
MPN:
E30442
Unit Price (€ / pck.)
17.7310 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pck.
17.7310 €
5 pck.
16.8742 €
10 pck.
16.0769 €
15 pck.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gasket, E30442, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
Accessory Type | Formdichtung | |
Version | 10 Stück, EPDM, ID 11,6 mm | |
Suitable for | Sensoren |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |