E30450 | IFM electronic
Screw-in adapter, 1000 bar/100 MPa, G 1/4, G 1/2 for process sensors, E30450
Order No.: 82P2500
EAN: 4021179323970
MPN:
E30450
Unit Price (€ / pc.)
38.6512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.65 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6512 €
3 pcs.
36.8186 €
5 pcs.
34.6290 €
10 pcs.
32.6893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E30450, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and mobile hydraulics
- Stable fixing by screwing in
- High pressure rating
Technical specifications
Product type | Einschraubadapter | |
Version | 1000 bar/100 MPa, G 1/4, G 1/2 | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |