E30451 | IFM electronic
Molded seal, 10 piece, EPDM, ID 18.5 mm for sensors, E30451
Order No.: 82P2501
EAN: 4021179323987
MPN:
E30451
Unit Price (€ / pck.)
25.2637 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
25.26 € *
Price list
Quantity
Price per unit*
1 pck.
25.2637 €
3 pck.
24.0618 €
5 pck.
22.6338 €
10 pck.
21.3605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Moulded gasket, E30451, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
Accessory Type | Formdichtung | |
Version | 10 Stück, EPDM, ID 18,5 mm | |
Suitable for | Sensoren |
Download
Logistics
Country of origin | GB |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |