E30462 | IFM electronic
E30462, Screw-in adapter for process sensors, Sensinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2505
EAN: 4021179319195
MPN:
E30462
Unit Price (€ / pc.)
23.0027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.00 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0027 €
5 pcs.
21.9079 €
10 pcs.
20.6108 €
15 pcs.
19.4565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E30462, IFM electronic
Features
- Enables mounting of progressive ring fitting adapters on even surfaces
- Enables orientation of the sensor
- High pressure rating
- Corrosion-resistant Zn-Ni coating
Technical specifications
Version | M16 x 1.5 | |
Suitable for | process sensors | |
Accessory Type | screw-in adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |