E30497 | IFM electronic

Molded seal, 5 piece, FKM, ID 29.7 mm for sensors, E30497

Order No.: 82P2520
EAN: 4021179327305
MPN:
E30497
E30497 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pck.)
15.2201 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
15.22 € *
Price list
Quantity
Price per unit*
1 pck.
15.2201 €
5 pck.
14.4704 €
10 pck.
13.7921 €
15 pck.
12.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Moulded gasket, E30497, IFM electronic

Features

  • For reliably sealing tanks, containers and pipes
  • For use in combination with process sensors
Technical specifications
Accessory Type Formdichtung
Version 5 Stück, FKM, ID 29,7 mm
Suitable for Sensoren
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
SVHC free Yes