E30503 | IFM electronic

Weld-in adapter, 480 bar/5 MPa, G 1/4, Ø 35 mm for process sensors, E30503

Order No.: 82P2524
EAN: 4021179330640
MPN:
E30503
E30503 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
42.5306 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.53 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5306 €
3 pcs.
40.6861 €
5 pcs.
38.9963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Welding adapter, E30503, IFM electronic

Features

  • Welding adapter for process sensors
  • Robust stainless steel design for use in harsh industrial environments
  • High pressure rating
  • For use in industrial environments
Technical specifications
Accessory Type Einschweißadapter
Version 480 bar/5 MPa, G 1/4, Ø 35 mm
Suitable for Prozesssensoren
Logistics
Country of origin DE
Customs tariff number 73072980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes