E30509 | IFM electronic
Weld-in adapter, 160 bar/5 MPa, G 1/2, Ø 32 mm for process sensors, E30509
Order No.: 82P2526
EAN: 4021179334402
MPN:
E30509
Unit Price (€ / pc.)
36.5092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.51 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5092 €
3 pcs.
34.9384 €
5 pcs.
33.4747 €
*incl. VAT plus shipping costs
**Subject to prior sale
Welding adapter, E30509, IFM electronic
Features
- Welding adapter for process sensors
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
- For use in industrial environments
Technical specifications
Accessory Type | Einschweißadapter | |
Version | 160 bar/5 MPa, G 1/2, Ø 32 mm | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |