E30511 | IFM electronic
O-ring, 5 piece, EPDM, ID 16.4 mm for process sensors, E30511
Order No.: 82P2528
EAN: 4021179335461
MPN:
E30511
Unit Price (€ / pck.)
39.2224 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
39.22 € *
Price list
Quantity
Price per unit*
1 pck.
39.2224 €
3 pck.
37.3541 €
5 pck.
35.1407 €
10 pck.
33.1653 €
*incl. VAT plus shipping costs
**Subject to prior sale
O-ring infrared light, E30511, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
Accessory Type | O-Ring | |
Version | 5 Stück, EPDM, ID 16,4 mm | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |