E30517 | IFM electronic

O-ring, 5 piece, FKM, ID 8.5 mm for process sensors, E30517

Order No.: 82P2534
EAN: 4021179335669
MPN:
E30517
E30517 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pck.)
23.7286 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
23.73 € *
Price list
Quantity
Price per unit*
1 pck.
23.7286 €
5 pck.
22.5981 €
10 pck.
21.2534 €
15 pck.
20.0753 €
*incl. VAT plus shipping costs
**Subject to prior sale

O-ring infrared light, E30517, IFM electronic

Features

  • For reliably sealing tanks, containers and pipes
  • For use in combination with process sensors
Technical specifications
Accessory Type O-Ring
Version 5 Stück, FKM, ID 8,5 mm
Suitable for Prozesssensoren
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
SVHC free Yes