E30519 | IFM electronic

O-ring, 5 piece, EPDM, ID 8.5 mm for process sensors, E30519

Order No.: 82P2536
EAN: 4021179335645
MPN:
E30519
E30519 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pck.)
35.6524 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
35.65 € *
Price list
Quantity
Price per unit*
1 pck.
35.6524 €
3 pck.
33.9626 €
5 pck.
31.9396 €
10 pck.
30.1427 €
*incl. VAT plus shipping costs
**Subject to prior sale

O-ring infrared light, E30519, IFM electronic

Features

  • For reliably sealing tanks, containers and pipes
  • For use in combination with process sensors
Technical specifications
Accessory Type O-Ring
Version 5 Stück, EPDM, ID 8,5 mm
Suitable for Prozesssensoren
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
SVHC free Yes