E30521 | IFM electronic
Screw-in adapter, 400 bar/40 MPa, G 1/4, 1/2" NPT for pressure sensors, E30521
Order No.: 82P2538
EAN: 4021179335621
MPN:
E30521
Unit Price (€ / pc.)
52.4790 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.48 € *
Price list
Quantity
Price per unit*
1 pcs.
52.4790 €
3 pcs.
50.2061 €
5 pcs.
48.1236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E30521, IFM electronic
Features
- For the installation of pressure sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and mobile hydraulics
- High pressure rating
- Stable fixing by screwing in
Technical specifications
Accessory Type | Einschraubadapter | |
Version | 400 bar/40 MPa, G 1/4, 1/2" NPT | |
Suitable for | Drucksensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |