E33209 | IFM electronic
E33209, Process adapter Tri-Clamp, Sensor connectiinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2542
EAN: 4021179248570
MPN:
E33209
Unit Price (€ / pc.)
108.9802 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.98 € *
Price list
Quantity
Price per unit*
1 pcs.
108.9802 €
3 pcs.
105.9695 €
5 pcs.
103.1254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Process adapter, E33209, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
Suitable for | process sensors | |
Accessory Type | process adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |