E33221 | IFM electronic
Process adapter varivent, 25 bar/2.5 MPa, G 1, 1", Ø 50 mm for process sensors, E33221
Order No.: 82P2546
EAN: 4021179246859
MPN:
E33221
Unit Price (€ / pc.)
110.1107 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.11 € *
Price list
Quantity
Price per unit*
1 pcs.
110.1107 €
3 pcs.
107.0643 €
5 pcs.
104.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Process adapter, E33221, IFM electronic
Features
- For the installation of process sensors in pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
Accessory Type | Prozessadapter Varivent | |
Version | 25 bar/2,5 MPa, G 1, 1", Ø 50 mm | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |