E33222 | IFM electronic

Process adapter, Varivent, 25 bar/2.5 MPa, G 1, 1.5-6", Ø 68 mm for process sensors, E33222

Order No.: 82P2547
EAN: 4021179245616
MPN:
E33222
Series: E
E33222 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
110.1107 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
110.11 € *
Price list
Quantity
Price per unit*
1 pcs.
110.1107 €
3 pcs.
107.0643 €
5 pcs.
104.1845 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E33222, IFM electronic

Features

  • For the installation of process sensors in pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version Varivent, 25 bar/2.5 MPa, G 1, 1.5-6", Ø 68 mm
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes