E33304 | IFM electronic
Process adapter pipe fitting DIN 11864, 40 bar/4 MPa, G 1, DN33.7 for process sensors, E33304
Order No.: 82P2554
EAN: 4021179248600
MPN:
E33304
Unit Price (€ / pc.)
162.1970 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.20 € *
Price list
Quantity
Price per unit*
1 pcs.
162.1970 €
3 pcs.
157.7107 €
5 pcs.
153.4743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Process adapter, E33304, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
Accessory Type | Prozessadapter Rohrverschraubung DIN 11864 | |
Version | 40 bar/4 MPa, G 1, DN33,7 | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |