E33341 | IFM electronic
Universal process adapter, 16 bar/1.6 MPa, G 1, Rd 52 for process sensors, E33341
Order No.: 82P2558
EAN: 4021179299480
MPN:
E33341
Unit Price (€ / pc.)
210.3682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
210.37 € *
Price list
Quantity
Price per unit*
1 pcs.
210.3682 €
3 pcs.
204.8704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal process adapter, E33341, IFM electronic
Features
- For installing process sensors in tanks
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
Accessory Type | Universal-Prozessadapter | |
Version | 16 bar/1,6 MPa, G 1, Rd 52 | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |