E33627 | IFM electronic
E33627, Screw-in adapter for process sensors, Sensinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2573
EAN: 4021179321860
MPN:
E33627
Unit Price (€ / pc.)
104.9342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.93 € *
Price list
Quantity
Price per unit*
1 pcs.
104.9342 €
3 pcs.
102.0425 €
5 pcs.
99.2936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-in adapter, E33627, IFM electronic
Features
- For the installation of pressure sensors in containers and pipes
- Easy, quick and secure mounting
- Use in industrial and hygienic applications
- High pressure rating
- Stable fixing by screwing in
Technical specifications
Suitable for | process sensors | |
Accessory Type | screw-in adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |