E33711 | IFM electronic
Process adapter milk pipe screw connection, 40 bar/4 MPa, G 1, 1.25" for process sensors, E33711
Order No.: 82P2577
EAN: 4021179151863
MPN:
E33711
Unit Price (€ / pc.)
87.6078 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.61 € *
Price list
Quantity
Price per unit*
1 pcs.
87.6078 €
3 pcs.
83.8117 €
5 pcs.
80.3369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Process adapter, E33711, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
Accessory Type | Prozessadapter Milchrohrverschraubung | |
Version | 40 bar/4 MPa, G 1, 1,25" | |
Suitable for | Prozesssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |